Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1153-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N973B-1

Description DIODE ZENER 33V DO35
Expanded Description Zener Diode 33V ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/117
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max -
Impedance (Max) (Zzt) 58 Ohm
Current - Reverse Leakage @ Vr 500nA @ 25V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1657-1153
1657-1153-MIL

14:21:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 4.48
10 4.00000 40.00
25 3.60000 90.00
100 3.28000 328.00
250 2.96000 740.00
500 2.65600 1,328.00
1,000 2.24000 2,240.00
2,500 2.12800 5,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback