Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1139-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N829UR-1

Description DIODE ZENER 6.2V 500MW DO213AA
Expanded Description Zener Diode 6.2V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 2µA @ 3V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1139
1657-1139-MIL

19:27:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.10000 26.10
10 24.14300 241.43
25 22.18520 554.63
100 20.61900 2,061.90
250 18.92252 4,730.63
500 18.00900 9,004.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback