Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1131-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N821-1

Description DIODE ZENER 6.2V DO35
Expanded Description Zener Diode ±5% Through Hole DO-35 (DO-204AH)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N821(-1) thru 1N829A,29-1~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max -
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 2µA @ 3V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35 (DO-204AH)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1131
1657-1131-MIL

13:21:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.16900 61.69
25 5.55200 138.80
100 5.05840 505.84
250 4.56488 1,141.22
500 4.09606 2,048.03
1,000 3.45450 3,454.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback