Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1130-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N759AUR-1

Description DIODE ZENER 12V DO213AA
Expanded Description Zener Diode 12V ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max -
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 1µA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1130
1657-1130-MIL

19:42:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.50000 8.50
10 7.65000 76.50
25 6.97000 174.25
100 6.29000 629.00
250 5.78000 1,445.00
500 5.27000 2,635.00
1,000 4.59000 4,590.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback