Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1129-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N759A-1

Description DIODE ZENER 12V DO35
Expanded Description Zener Diode 12V ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N746-59, 1N4370A-72A~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max -
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 1µA @ 9V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1129
1657-1129-MIL

09:41:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.75000 47.50
25 4.27520 106.88
100 3.89500 389.50
250 3.51500 878.75
500 3.15400 1,577.00
1,000 2.66000 2,660.00
2,500 2.52700 6,317.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback