Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1122-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N753AUR-1

Description DIODE ZENER 6.2V 500MW DO213AA
Expanded Description Zener Diode 6.2V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/127
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 5µA @ 3.5V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1122
1657-1122-MIL

06:58:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.53800 75.38
25 6.86760 171.69
100 6.19750 619.75
250 5.69500 1,423.75
500 5.19250 2,596.25
1,000 4.52250 4,522.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback