Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1119-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N749AUR-1

Description DIODE ZENER 104V 500MW DO213AA
Expanded Description Zener Diode 104V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/533
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 104V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 500 Ohm
Current - Reverse Leakage @ Vr 50nA @ 104V
Voltage - Forward (Vf) (Max) @ If 1.4V @ 1A
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1119
1657-1119-MIL

03:20:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.62000 15.62
10 14.20000 142.00
25 13.13520 328.38
100 12.07000 1,207.00
250 11.00500 2,751.25
500 10.29500 5,147.50
1,000 9.44300 9,443.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback