Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1112-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N6638

Description DIODE SW 125V 300MA D5D
Expanded Description Diode Standard 125V 300mA (DC) Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N6638 Series~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/578 & /609
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 125V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4.5ns
Current - Reverse Leakage @ Vr 100µA @ 125V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case D, Axial
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1657-1112
1657-1112-MIL

16:46:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.55000 11.55
10 10.50000 105.00
25 9.71240 242.81
100 8.92500 892.50
250 8.13752 2,034.38
500 7.61250 3,806.25
1,000 6.98250 6,982.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback