Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1062-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4614-1

Description DIODE ZENER 1.8V 500MW DO35
Expanded Description Zener Diode 1.8V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 1.8V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 1200 Ohm
Current - Reverse Leakage @ Vr 7.5µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1062
1657-1062-MIL

10:28:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.25000 7.25
10 6.52500 65.25
25 5.94520 148.63
100 5.36500 536.50
250 4.93000 1,232.50
500 4.49500 2,247.50
1,000 3.91500 3,915.00
2,500 3.77000 9,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback