Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1027-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4115-1

Description DIODE ZENER 22V 500MW DO35
Expanded Description Zener Diode 22V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 150 Ohm
Current - Reverse Leakage @ Vr 10nA @ 16.72V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1657-1027
1657-1027-MIL

17:34:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.53800 75.38
25 6.86760 171.69
100 6.19750 619.75
250 5.69500 1,423.75
500 5.19250 2,596.25
1,000 4.52250 4,522.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback