Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1023-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4109UR-1

Description DIODE ZENER 15V 500MW DO213AA
Expanded Description Zener Diode 15V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 50nA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1023
1657-1023-MIL

20:13:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 12.25
10 11.14000 111.40
25 10.30440 257.61
100 9.46900 946.90
250 8.63352 2,158.38
500 8.07650 4,038.25
1,000 7.40810 7,408.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback