Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1022-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4109-1

Description DIODE ZENER 15V 500MW DO35
Expanded Description Zener Diode 15V 500mW ±5% Through Hole DO-35 (DO-204AH)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 50nA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35 (DO-204AH)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1022
1657-1022-MIL

21:07:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 8.93
10 8.03300 80.33
25 7.31840 182.96
100 6.60450 660.45
250 6.06900 1,517.25
500 5.53350 2,766.75
1,000 4.81950 4,819.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback