Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1015-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4104UR-1

Description Zener Diode 10V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Single

Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohm
Current - Reverse Leakage @ Vr 1µA @ 7.6V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1015
1657-1015-MIL

13:14:54 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.25000 12.25
10 11.14000 111.40
25 10.30440 257.61
100 9.46900 946.90
250 8.63352 2,158.38
500 8.07650 4,038.25
1,000 7.40810 7,408.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback