Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1013-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4103UR-1

Description DIODE ZENER 9.1V 500MW DO213AA
Expanded Description Zener Diode 9.1V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohm
Current - Reverse Leakage @ Vr 1µA @ 6.69V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1013
1657-1013-MIL

19:10:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
10 10.90000 109.00
25 10.08240 252.06
100 9.26500 926.50
250 8.44752 2,111.88
500 7.90250 3,951.25
1,000 7.24850 7,248.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback