Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1009-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4101-1

Description DIODE ZENER 8.2V 500MW DO35
Expanded Description Zener Diode 8.2V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohm
Current - Reverse Leakage @ Vr 1µA @ 6.24V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1009
1657-1009-MIL

20:03:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 8.25
10 7.42500 74.25
25 6.76520 169.13
100 6.10500 610.50
250 5.61000 1,402.50
500 5.11500 2,557.50
1,000 4.45500 4,455.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback