Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1006-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4099-1

Description DIODE ZENER 6.8V 500MW DO35
Expanded Description Zener Diode 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohm
Current - Reverse Leakage @ Vr 10µA @ 5.17V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1657-1006
1657-1006-MIL

06:07:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.66000 8.66
10 7.79600 77.96
25 7.10320 177.58
100 6.41030 641.03
250 5.89052 1,472.63
500 5.37076 2,685.38
1,000 4.67775 4,677.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback