Add To Favorites
Product Overview
Digi-Key Part Number EKI-5525-AE-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

EKI-5525-AE

Description ETH SWITCH 5PORT 10/100MBPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Advantech Corp

Series EKI
Part Status Active
Type Switch - Advanced
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports -
Connector Type RJ45
Voltage - Input 12 ~ 48VDC
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -10°C ~ 60°C
 
Additional Resources
Standard Package ? 1

10:43:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.00000 139.00
10 130.31300 1,303.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback