Add To Favorites
Product Overview
Digi-Key Part Number AIMB-214E-S6A2E-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMB-214E-S6A2E

Description MOTHERBOARD ATOM D2550 1.86GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Advantech Corp

Series -
Part Status Active
Core Processor Atom D2550
Speed 1.8GHz
Number of Cores 2
Power (Watts) 17.8W
Cooling Type Fan
Size / Dimension 6.69" x 6.69" (170mm x 170mm)
Form Factor mini-ITX
Expansion Site/Bus Mini-PCIe, PCI
RAM Capacity/Installed 4GB/0GB
Storage Interface SATA 2.0 (3)
Video Outputs CRT, HDMI, LVDS, VGA
Ethernet 10/100/1000 Mbps
USB USB 2.0 (6)
RS-232 (422, 485) 6
Digital I/O Lines 8
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

01:03:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 211.47000 211.47
10 198.75000 1,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback