Add To Favorites
Product Overview
Digi-Key Part Number ATS2116CT-ND
Quantity Available 2,956
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-PCB1074

Description HEATSINK TO-263 COPPER
Expanded Description Heat Sink TO-263 Copper Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Standard Board Level Heat Sink Catalog
Featured Product Stamped Heat Sinks for TO Packages
Online Catalog Clip Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Top Mount
Package Cooled TO-263
Attachment Method -
Shape Rectangular
Length 0.500" (12.70mm)
Width 1.031" (26.20mm)
Diameter -
Height Off Base (Height of Fin) 0.401" (10.20mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 9.5°C/W @ 200 LFM
Thermal Resistance @ Natural 18°C/W
Material Copper
Material Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATS2116CT

12:05:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.67200 6.72
25 0.63840 15.96
50 0.62160 31.08
100 0.61320 61.32
250 0.57120 142.80
500 0.53760 268.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATS2116TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: 0.52020
  • Digi-Reel® ? : ATS2116DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback