Add To Favorites
Product Overview
Digi-Key Part Number ATS2074-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-PCB1032

Description HEATSINK CLIP-ON TO-220 BLK
Expanded Description Heat Sink TO-220 Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Standard Board Level Heat Sink Catalog
Featured Product Stamped Heat Sinks for TO Packages
Online Catalog Bolt On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Rectangular
Length 0.850" (21.59mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 9.0°C/W @ 200 LFM
Thermal Resistance @ Natural 20°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 100
Other Names ATS2074

13:35:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51000 5.10
25 0.48440 12.11
50 0.47180 23.59
100 0.46540 46.54
250 0.43352 108.38
500 0.40800 204.00
1,000 0.36975 369.75
5,000 0.35700 1,785.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback