Add To Favorites
Product Overview
Digi-Key Part Number ATS1653-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-FPX035035020-87-C2-R0

Description HEATSINK 35X35X20MM R-TAB FP
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-FPX035035020-87-C2-R0
Product Training Modules pushPIN Heat Sink
Design Resources pushPIN™ Selector Tool
Featured Product ATS - pushPIN™ Heat-Sinks
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.790" (20.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 13.16°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 1
Other Names ATS-FPX035035020-87-C2-R0-ND
ATS1653

13:36:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 4.09
10 3.98200 39.82
25 3.87400 96.85
50 3.65880 182.94
100 3.44350 344.35
250 3.22832 807.08
500 3.12070 1,560.35
1,000 2.79786 2,797.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback