Add To Favorites
Product Overview
Digi-Key Part Number ATS1189-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-53330R-C1-R0

Description HEAT SINK 33MM X 33MM X 19.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series maxiGRIP
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Clip, Thermal Material
Shape Square, Fins
Length 1.299" (32.99mm)
Width 1.299" (32.99mm)
Diameter -
Height Off Base (Height of Fin) 0.768" (19.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 4.1°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-53330R-C2-R0
ATS1189
ATS53330RC2R0

13:43:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.74000 10.74
10 10.44700 104.47
25 9.86640 246.66
50 9.28600 464.30
100 8.70570 870.57
250 8.12532 2,031.33
500 7.54494 3,772.47
1,000 7.39985 7,399.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback