Add To Favorites
Product Overview
Digi-Key Part Number ATS1141-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-52330P-C1-R0

Description HEAT SINK 33MM X 33MM X 17.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-52330P-C1-R0
Product Training Modules maxiFLOW™ Heat Sinks
Online Catalog maxiFLOW™ Series
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series maxiFLOW
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Angled Fins
Length 1.299" (32.99mm)
Width 1.299" (32.99mm)
Diameter -
Height Off Base (Height of Fin) 0.689" (17.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.7°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-52330P-C2-R0
ATS1141
ATS52330PC2R0

20:48:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 9.36
10 9.10700 91.07
25 8.60080 215.02
50 8.09480 404.74
100 7.58880 758.88
250 7.08288 1,770.72
500 6.57696 3,288.48
1,000 6.45048 6,450.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback