Add To Favorites
Product Overview
Digi-Key Part Number ATS1047-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-50450P-C1-R0

Description HEAT SINK 45MM X 45MM X 17.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series maxiGRIP, maxiFLOW
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Clip, Thermal Material
Shape Square, Angled Fins
Length 1.772" (45.0mm)
Width 1.772" (45.00mm)
Diameter -
Height Off Base (Height of Fin) 0.689" (17.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 1.6°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Kits
Additional Resources
Standard Package ? 10
Other Names ATS-50450P-C2-R0
ATS1047
ATS50450PC2R0

12:05:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 11.97
10 11.30600 113.06
25 10.64080 266.02
50 9.97560 498.78
100 9.31060 931.06
250 8.64552 2,161.38
500 8.47926 4,239.63
1,000 8.31300 8,313.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback