Add To Favorites
Product Overview
Digi-Key Part Number 1265-1233-5-ND
Quantity Available 14,030
Can ship immediately
Manufacturer

Manufacturer Part Number

RM24C64C-LSNI-B

Description IC EEPROM 64KBIT 1MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM24C64C-L Preliminary
Online Catalog RM24C64C
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series Mavriq™
Packaging ? Tube ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64kb (32B Page Size)
Speed 100kHz, 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 1265-1233-5

23:50:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.38600 3.86
25 0.32560 8.14
100 0.26510 26.51
250 0.21968 54.92
500 0.18180 90.90
1,000 0.13635 136.35
5,000 0.11741 587.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM24C64C-LSNI-T-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10984
Send Feedback