Add To Favorites
Product Overview
Digi-Key Part Number 1528-1017-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

1384

Description ANALOG LIGHT SENS BREAKOUT BOARD
Expanded Description GA1A12S202 - Light, Ambient Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Adafruit Industries LLC

Series -
Part Status Active
Sensor Type Light, Ambient
Sensing Range -
Interface Analog
Sensitivity -
Voltage - Supply 2.3 V ~ 6 V
Embedded -
Supplied Contents Board
Utilized IC / Part GA1A12S202
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1528-1017

16:16:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.55500 35.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback