Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1488-1013-1-ND
Quantity Available 2,875
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT8931AQJ633-T

Description IC PMU CONV/LDO REG
Expanded Description Processor PMIC 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACT8931
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePath™, ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Processor
Current - Supply 65µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1013-1

18:21:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.76900 27.69
25 2.47200 61.80
100 2.22480 222.48
250 1.97760 494.40
500 1.73040 865.20
1,000 1.43376 1,433.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1013-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.29600
Send Feedback