Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1488-1055-1-ND
Quantity Available 1,084
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT8600QJ601-T

Description IC REG BOOST LDO 0.6A 40TQFN
Expanded Description Processor PMIC 40-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACT8600
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Processor
Current - Supply 420µA
Voltage - Supply 2.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1055-1

17:10:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.01300 30.13
25 2.71160 67.79
100 2.47050 247.05
250 2.22944 557.36
500 2.00046 1,000.23
1,000 1.68714 1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1055-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.55610
Send Feedback