• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1488-1017-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACT8311NHADJ-T

Description IC REG BUCK ADJ 1.5A SYNC 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACT8309/8310/8311
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5V
Current - Output 1.5A
Frequency - Switching 1.35MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1488-1017-1

12:28:38 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1017-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.42000
Send Feedback