• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1488-1005-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACT4533BYH-T

Description IC REG BUCK ADJ 3.5A SYNC 8SOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACT4533A/B
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 10V
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 0.808V
Voltage - Output (Max) 12V
Current - Output 3.5A
Frequency - Switching 125kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
For Use With
You May Also Be Interested In
  • NR119E - Sanken | NR119ECT-ND DigiKey Electronics
  • NR119E
  • Sanken
  • IC REG BUCK ADJ 2A 8ESOIC
  • Unit Price 1.44000
  • NR119ECT-ND
Additional Resources
Standard Package ? 1
Other Names 1488-1005-1

04:51:37 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1005-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.44800
Send Feedback