Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1488-1016-1-ND
Quantity Available 2,774
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT361US-T

Description IC OFF-LINE SWITCH PWM 6SOT-23
Expanded Description Converter Offline Flyback Topology 21kHz ~ 55kHz SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACT361
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePSR™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18.6V
Voltage - Supply (Vcc/Vdd) 5.5 V ~ 28 V
Duty Cycle 75%
Frequency - Switching 21kHz ~ 55kHz
Power (Watts) 7W
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1016-1

02:05:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.45300 4.53
25 0.39640 9.91
100 0.33990 33.99
250 0.29460 73.65
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1016-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17050
Send Feedback