• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 535-9375-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWSZT-6.00MGD-T

Description CER RES 6.0000MHZ SMD
Expanded Description 6MHz Ceramic Resonator ±0.3% 30 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AWSZT-MGD
AWSZT-MGD Drawing
3D Model AWSZT-MGD.pdf
AWSZT-MGD.stp
PCN Obsolescence/ EOL AWSZT-MGD Series 04/Jan/2016
PCN Part Status Change AWSZT-MGD Series NRND 26/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSZT-MGD
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2913 (7434 Metric)
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 300-9375-1
300-9375-1-ND
535-9375-1

22:13:23 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9375-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.16500
Send Feedback