Add To Favorites
Product Overview
Digi-Key Part Number 535-10048-1-ND
Quantity Available 3,261
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSZT-27.00CW-T

Description CER RES 27.0000MHZ SMD
Expanded Description 27MHz Ceramic Resonator ±0.2% 50 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWSZT-CW Series
AWSZT-CW Drawing
3D Model AWSZT-CW.pdf
AWSZT-CW.stp
Online Catalog AWSZT-CW Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSZT-CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 27MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 50 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10048-1

00:43:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.35800 3.58
50 0.32180 16.09
100 0.28600 28.60
500 0.27170 135.85
1,000 0.22880 228.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10048-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19500
  • Digi-Reel® ? : 535-10048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback