• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-10025-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWSZT-16.93CV-T

Description CER RES 16.9300MHZ SMD
Expanded Description 16.93MHz Ceramic Resonator ±0.3% 40 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AWSZT-CV Series
AWSZT-CV Drawing
3D Model AWSZT-CV.pdf
AWSZT-CV.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSZT-CV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Ceramic
Frequency 16.93MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 40 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1512 (3731 Metric)
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.047" (1.19mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10025-1

12:52:34 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10025-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19200
Send Feedback