Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 535-9366-1-ND
Quantity Available 6,359
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSCR-4.00MGD-T

Description CER RES 4.0000MHZ 22PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 22pF ±0.3% 30 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AWSCR-MGD
AWSCR-MGD Drawing
3D Model AWSCR-MGD.pdf
AWSCR-MGD.stp
PCN Obsolescence/ EOL AWSCR-MGD Series 04/Jan/2016
PCN Part Status Change AWSCR-MGD Series NRND 26/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSCR-MGD
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 22pF
Impedance 30 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.083" (2.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9366-1
300-9366-1-ND
535-9366-1
AWSCR400MGDT

21:02:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.33000 3.30
50 0.29700 14.85
100 0.26400 26.40
500 0.25080 125.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9366-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.19200
Send Feedback