Add To Favorites
Product Overview
Digi-Key Part Number 535-10006-1-ND
Quantity Available 1,872
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSCR-11.00CV-T

Description CER RES 11.0000MHZ 22PF SMD
Expanded Description 11MHz Ceramic Resonator Built in Capacitor 22pF ±0.4% 30 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWSCR-CV Series
AWSCR-CV Drawing
3D Model AWSCR-CV.pdf
AWSCR-CV.stp
Online Catalog AWSCR-CV Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSCR-CV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 11MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 22pF
Impedance 30 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10006-1

09:19:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.35800 3.58
50 0.32180 16.09
100 0.28600 28.60
500 0.27170 135.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.20800
  • Digi-Reel® ? : 535-10006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback