Add To Favorites
Product Overview
Digi-Key Part Number 535-13413-ND
Quantity Available 1,245
Can ship immediately
Manufacturer

Manufacturer Part Number

AWCR-12.00RS

Description CER RES 12.0000MHZ 15PF T/H
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 15pF ±0.5% 25 Ohm -25°C ~ 85°C Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWCR-RS
3D Model AWCR-RS.pdf
AWCR-RS.stp
Online Catalog AWCR-RS Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWCR-RS
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.3%
Features Built in Capacitor
Capacitance 15pF
Impedance 25 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, Formed
Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm)
Height 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 535-13413
AWCR-12.000RS
AWCR-12.00RS-ND
AWCR12.000RS

01:32:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22500 2.25
50 0.20260 10.13
100 0.18000 18.00
500 0.17100 85.50
1,000 0.14400 144.00
2,500 0.13500 337.50
5,000 0.13050 652.50
10,000 0.12600 1,260.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback