Add To Favorites
Product Overview
Digi-Key Part Number 535-13309-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

AWCCA-50N50H30-C21-B

Description RX TX 1 COIL 1 LAYER 6.3UH
Expanded Description 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 38 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AWCCA-50N50H30-C21-B Datasheet
Product Training Modules AWCCA Series; Wireless Charging Coil
Design Resources Development Tool Selector
Online Catalog Abracon Corporation
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWCCA
Part Status Active
Function Receiver, Transmitter
Type 1 Coil, 1 Layer
Inductance 6.3µH
Tolerance ±10%
DC Resistance (DCR) 38 mOhm
Q @ Freq 90 @ 100kHz
Current Rating -
Current - Saturation -
Frequency - Self Resonant -
Operating Temperature -25°C ~ 85°C
Size / Dimension 1.97" Dia x 0.12" H (50.0mm x 3.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 144
Other Names 535-13309

22:40:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 7.78
10 7.07500 70.75
25 6.36760 159.19
50 5.09400 254.70
100 4.81100 481.10
250 4.52800 1,132.00
500 4.38650 2,193.25
1,000 4.10350 4,103.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback