Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 535-10409-1-ND
Quantity Available 10,192
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0603-6N8-BT

Description FIXED IND 6.8NH 300MA 750 MOHM
Expanded Description 6.8nH Unshielded Thin Film Inductor 300mA 750 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATFC-0603 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0603
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Thin Film
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±0.1nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq 15 @ 300MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10409-1
ATFC06036N8BT

17:02:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20200 2.02
25 0.17640 4.41
50 0.15120 7.56
100 0.13860 13.86
250 0.12600 31.50
500 0.11844 59.22
1,000 0.09072 90.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10409-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07650
  • Digi-Reel® ? : 535-10409-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback