Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 535-10416-1-ND
Quantity Available 19,037
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0603-27N-FT

Description FIXED IND 27NH 250MA 2.35 OHM
Expanded Description 27nH Unshielded Thin Film Inductor 250mA 2.35 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATFC-0603 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0603
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Thin Film
Material - Core Ceramic
Inductance 27nH
Tolerance ±1%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.35 Ohm Max
Q @ Freq 15 @ 300MHz
Frequency - Self Resonant 2GHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10416-1
ATFC060327NFT

14:46:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20200 2.02
25 0.17640 4.41
50 0.15120 7.56
100 0.13860 13.86
250 0.12600 31.50
500 0.11844 59.22
1,000 0.09072 90.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10416-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.07650
  • Digi-Reel® ? : 535-10416-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback