Add To Favorites
Product Overview
Digi-Key Part Number 535-10383-1-ND
Quantity Available 13,193
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0402-5N9-BT

Description FIXED IND 5.9NH 280MA 850 MOHM
Expanded Description 5.9nH Unshielded Thin Film Inductor 280mA 850 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0402 Series
ATFC-0402 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0402.pdf
ATFC-0402.stp
Online Catalog ATFC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 5.9nH
Tolerance ±0.1nH
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -45°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10383-1

09:22:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10100 1.01
25 0.08960 2.24
50 0.07620 3.81
100 0.06720 6.72
250 0.06160 15.40
500 0.05600 28.00
1,000 0.04704 47.04
5,000 0.03808 190.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10383-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03200
  • Digi-Reel® ? : 535-10383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback