Add To Favorites
Product Overview
Digi-Key Part Number ATCC-211B-035-475M-TCT-ND
Quantity Available 3,532
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCC-211B-035-475M-T

Description TANT CAP 4.7UF 35.0V 20%
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 35V 1411 (3528 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATCC-211
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ATCC-211B-035-475M-TCT

12:35:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.59500 5.95
25 0.51040 12.76
50 0.47620 23.81
100 0.40820 40.82
250 0.37424 93.56
500 0.32320 161.60
1,000 0.27216 272.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATCC-211B-035-475M-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23625
Send Feedback