Add To Favorites
Product Overview
Digi-Key Part Number ATCC-211B-010-107M-TCT-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCC-211B-010-107M-T

Description TANT CAP 100.0UF 10.0V 20%
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATCC-211
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ATCC-211B-010-107M-TCT

22:53:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.99000 9.90
25 0.90760 22.69
50 0.85800 42.90
100 0.74250 74.25
250 0.66000 165.00
500 0.56100 280.50
1,000 0.49500 495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATCC-211B-010-107M-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.42000
Send Feedback