Add To Favorites
Product Overview
Digi-Key Part Number 535-9346-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVV-32.768MHZ-N152-T

Description OSC VCXO 32.768MHZ HCMOS TTL SMD
Expanded Description 32.768MHz CMOS, TTL VCXO Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASVV Series Datasheet
ASVV Drawing
3D Model ASVV.pdf
ASVV.stp
Online Catalog ASVV Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 32.768MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9346-1
300-9346-1-ND
535-9346-1

02:26:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 3.04900 30.49
50 2.90400 145.20
100 2.54100 254.10
500 2.46840 1,234.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9346-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.91400
  • Digi-Reel® ? : 535-9346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback