Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-11794-1-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-13-A-16.368MHZ-D15-T

Description OSC VCTCXO 16.368MHZ SNWV SMD
Expanded Description 16.368MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASVTX-13,ASTX-13
ASVTX-13 Drawing
3D Model ASVTX-13.pdf
ASVTX-13.stp
PCN Design/Specification ASVTX-13/ASTX-13 Series 11/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-13
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type VCTCXO
Frequency 16.368MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-11794-1

06:03:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.52000 35.20
50 3.34400 167.20
100 2.99200 299.20
500 2.81600 1,408.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11794-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.24000
Send Feedback