Add To Favorites
Product Overview
Digi-Key Part Number 535-9444-1-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVMPLP-BLANK-XR-T

Description OSC MEMS 7.0X5.0 LVPECL BLANK
Expanded Description 2.3MHz ~ 460MHz LVPECL MEMS (Silicon) Programmable Oscillator Surface Mount 2.25 V ~ 3.6 V 58mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 2.3MHz ~ 460MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 535-9444-1

11:39:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.56000 8.56
10 8.02100 80.21
50 7.75320 387.66
100 7.48580 748.58
500 7.21846 3,609.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9444-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 6.19750
  • Digi-Reel® ? : 535-9444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback