Add To Favorites
Product Overview
Digi-Key Part Number 535-12157-1-ND
Quantity Available 1,140
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVMPC-125.000MHZ-T

Description OSC MEMS 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASVMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead, Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Additional Resources
Standard Package ? 1
Other Names 535-12157
535-12157-ND
ASVMPC-125.000MHZ-EC-T
DSC1121AE1-125.0000T

23:29:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.33300 23.33
50 2.22200 111.10
100 1.94430 194.43
500 1.88870 944.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12157-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.46450
  • Digi-Reel® ? : 535-12157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback