Add To Favorites
Product Overview
Digi-Key Part Number 535-11213-1-ND
Quantity Available 1,239
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVMB-106.250MHZ-LY-T

Description OSC MEMS 106.25MHZ CMOS SMD
Expanded Description 106.25MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASVMB Series Datasheet
ASVMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASVMB.pdf
ASVMB.stp
Online Catalog ASVMB, Pure Silicon™ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASVMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 106.25MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names 535-11213-1

22:27:34 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.37900 23.79
50 2.26600 113.30
100 1.98280 198.28
500 1.92610 963.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11213-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.49350
  • Digi-Reel® ? : 535-11213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback