Add To Favorites
Product Overview
Digi-Key Part Number 535-13344-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMUPLPE-156.250MHZ-LJ-E

Description OSC MEMS 156.250MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL MEMS (Silicon) Oscillator 2.25 V ~ 3.63 V 69mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTMUPLP
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 69mA
Ratings -
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Additional Resources
Standard Package ? 200
Other Names 535-13344

16:30:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 5.50
10 5.20700 52.07
50 4.91820 245.91
100 4.62880 462.88
500 4.48416 2,242.08
1,000 3.84769 3,847.69
2,500 3.61625 9,040.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback