Add To Favorites
Product Overview
Digi-Key Part Number 535-13318-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMUPCD-33-19.200MHZ-LJ-E-T

Description OSC MEMS 19.2MHZ LVCMOS SMD
Expanded Description 19.2MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 36mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTMUPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 19.2MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Additional Resources
Standard Package ? 1
Other Names 535-13318-1

10:52:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.64000 26.40
50 2.51460 125.73
100 2.20030 220.03
500 2.13742 1,068.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13318-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.65735
  • Digi-Reel® ? : 535-13318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback